16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT11000DR

DigiKey Part Number
296-14295-2-ND - Tape & Reel (TR)
296-14295-1-ND - Cut Tape (CT)
296-14295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ACT11000DR
Description
IC GATE NAND 4CH 2-INP 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74ACT11000DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
10.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,610 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.85000$18.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$12.76148$31,903.70
5,000$12.50945$62,547.25
Manufacturers Standard Package

Other Suppliers on DigiKey

1,610In Stock
Ships from Rochester Electronics, LLC