ADC3221IRGZT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6PAIC3106IRGZRQ1

DigiKey Part Number
296-25253-2-ND - Tape & Reel (TR)
296-25253-1-ND - Cut Tape (CT)
296-25253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6PAIC3106IRGZRQ1
Description
IC AUDIO CODEC STEREO 48-QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 24 b Serial 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
6PAIC3106IRGZRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Stereo Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
92 / 102 (Differential), 92 / 95 (Single-Ended)
Dynamic Range, ADCs / DACs (db) Typ
91 / 99 (Differential), 91 / 92 (Single-Ended)
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.1V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,797
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$45.57000$45.57
10$34.87200$348.72
25$32.19360$804.84
100$29.24270$2,924.27
250$27.83660$6,959.15
500$26.98922$13,494.61
1,000$26.29162$26,291.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$23.61687$59,042.17
Manufacturers Standard Package

Other Suppliers on DigiKey

2,385In Stock
Ships from Rochester Electronics, LLC