
5962F2320401VXC | |
---|---|
DigiKey Part Number | 296-5962F2320401VXC-ND |
Manufacturer | |
Manufacturer Product Number | 5962F2320401VXC |
Description | RADIATION-HARDNESS-ASSURED (RHA) |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 2, 4 Input 2 SAR 64-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 65M | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | LVDS - Serial, SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:2 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.75V ~ 1.85V | |
Voltage - Supply, Digital | 1.75V ~ 1.85V | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Package / Case | 64-CFlatPack | |
Supplier Device Package | 64-CFP | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |