
2T03-01QDCKRG4Q1 | |
---|---|
DigiKey Part Number | 296-2T03-01QDCKRG4Q1TR-ND - Tape & Reel (TR) 296-2T03-01QDCKRG4Q1CT-ND - Cut Tape (CT) 296-2T03-01QDCKRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2T03-01QDCKRG4Q1 |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 2T03-01QDCKRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.55000 | $9.55 |
10 | $6.91500 | $69.15 |
25 | $6.25640 | $156.41 |
100 | $5.52700 | $552.70 |
250 | $5.17992 | $1,294.98 |
500 | $4.97048 | $2,485.24 |
1,000 | $4.79819 | $4,798.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.09542 | $12,286.26 |