
1P1G126QDRYRQ1 | |
|---|---|
DigiKey Part Number | 296-1P1G126QDRYRQ1TR-ND - Tape & Reel (TR) 296-1P1G126QDRYRQ1CT-ND - Cut Tape (CT) 296-1P1G126QDRYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1P1G126QDRYRQ1 |
Description | IC BUFF 1.65V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | 1P1G126QDRYRQ1 Models |
Category | Voltage - Supply 1.65V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 6-UFDFN |
Number of Bits per Element 1 | Supplier Device Package 6-SON (1.45x1) |
Output Type 3-State | Base Product Number |
Current - Output High, Low 32mA, 32mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G125DRYR | Texas Instruments | 953,776 | 296-21816-1-ND | $9.44000 | Parametric Equivalent |
| SN74LVC1G126DRYR | Texas Instruments | 5,065 | 296-SN74LVC1G126DRYRCT-ND | $10.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.09600 | $20.96 |
| 25 | $1.86480 | $46.62 |
| 100 | $1.60890 | $160.89 |
| 250 | $1.48712 | $371.78 |
| 500 | $1.41394 | $706.97 |
| 1,000 | $1.35367 | $1,353.67 |
| 2,500 | $1.34596 | $3,364.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.25159 | $6,257.95 |
| 10,000 | $1.22001 | $12,200.10 |
| 15,000 | $1.20419 | $18,062.85 |
| 25,000 | $1.18666 | $29,666.50 |
| 35,000 | $1.17641 | $41,174.35 |
| 50,000 | $1.16657 | $58,328.50 |











