
TR-EVO-T33 | |
---|---|
DigiKey Part Number | 3074-TR-EVO-T33-ND |
Manufacturer | |
Manufacturer Product Number | TR-EVO-T33 |
Description | TERARANGER EVO THERMAL 33 |
Customer Reference | |
Detailed Description | Thermal Image Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Terabee SAS | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Thermal | |
Pixel Size | - | |
Active Pixel Array | - | |
Frames per Second | 7.0 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | -10°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $785.79000 | $785.79 |