New Product
4 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55-00457

DigiKey Part Number
839-55-00457-ND
Manufacturer
Manufacturer Product Number
55-00457
Description
CONN RCPT FMALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
55-00457 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 HB
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
4
Shielding
Shell Size - Insert
M12-4
Current Rating (Amps)
12A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
63VDC
Termination
Solder Cup
Cable Opening
0.197" ~ 0.276" (5.00mm ~ 7.00mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 105°C
Orientation
T
Backshell Material, Plating
Brass, Nickel
Primary Material
Metal
Contact Material
Phosphor Bronze
Shell Material
Brass
Insert Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 416
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$108.52000$108.52
10$92.22100$922.21
25$86.44080$2,161.02
50$82.31540$4,115.77
100$78.38710$7,838.71
250$73.48244$18,370.61
500$69.97844$34,989.22
1,000$66.64266$66,642.66
Manufacturers Standard Package