
54-00527 | |
|---|---|
DigiKey Part Number | 839-54-00527-ND |
Manufacturer | |
Manufacturer Product Number | 54-00527 |
Description | CONN JACK PNL MNT 5.5X2.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 54-00527 Models |
Category | Termination Solder Cup |
Manufacturer Tensility International Corp | Shielding Unshielded |
Packaging Bulk | Features Mounting Hardware, Thread Lock |
Part Status Active | Voltage - Rated 48VDC |
Connector Type Jack | Current Rating (Amps) 6 A |
Gender Male | Ingress Protection IP67 - Dust Tight, Waterproof |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Material Flammability Rating UL94 V-0 |
Actual Diameter 0.098" (2.50mm ID), 0.217" (5.50mm OD) | Operating Temperature -25°C ~ 105°C |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material - Plating Nickel |
Internal Switch(s) Does Not Contain Switch | Housing Material Polyamide (PA), Nylon |
Mounting Type Panel Mount | Thread Size M14x1.25 |
Mounting Feature Bulkhead - Rear Side Nut | Body Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.81000 | $62.81 |
| 10 | $53.39900 | $533.99 |
| 25 | $50.05560 | $1,251.39 |
| 50 | $47.66500 | $2,383.25 |
| 100 | $45.38930 | $4,538.93 |
| 250 | $42.54824 | $10,637.06 |
| 500 | $40.51868 | $20,259.34 |
| 1,000 | $38.58638 | $38,586.38 |





