
54-00446 | |
|---|---|
DigiKey Part Number | 839-54-00446-ND |
Manufacturer | |
Manufacturer Product Number | 54-00446 |
Description | CONN RCPT FMALE 5P GOLD PANEL MO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 54-00446 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Material Flammability Rating UL94 HB |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 12A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 63VDC |
Termination Solder | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Contact Material Phosphor Bronze |
Orientation L | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.45000 | $46.45 |
| 10 | $39.49600 | $394.96 |
| 25 | $37.01640 | $925.41 |
| 50 | $35.24880 | $1,762.44 |
| 100 | $33.56590 | $3,356.59 |
| 250 | $31.46468 | $7,866.17 |
| 500 | $29.96358 | $14,981.79 |
| 1,000 | $28.53452 | $28,534.52 |
| 2,500 | $26.75026 | $66,875.65 |







