
54-00381 | |
|---|---|
DigiKey Part Number | 839-54-00381-ND |
Manufacturer | |
Manufacturer Product Number | 54-00381 |
Description | M12 D-CODE 5POS RCPT PANEL MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 54-00381 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Material Flammability Rating UL94 HB |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 60V |
Termination Solder | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Contact Material Phosphor Bronze |
Orientation D | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.01000 | $48.01 |
| 10 | $40.81200 | $408.12 |
| 25 | $38.25280 | $956.32 |
| 50 | $36.42620 | $1,821.31 |
| 150 | $33.70867 | $5,056.30 |
| 300 | $32.10003 | $9,630.01 |
| 600 | $30.56877 | $18,341.26 |
| 1,050 | $29.38638 | $30,855.70 |
| 2,550 | $27.60522 | $70,393.31 |

