
50-00313 | |
---|---|
DigiKey Part Number | 839-50-00313-ND |
Manufacturer | |
Manufacturer Product Number | 50-00313 |
Description | CONN PWR PLUG 2.1X5.5MM SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 50-00313 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | White | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 7 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Includes | - | |
Housing Material | Brass | |
Contact Material | Phosphor Bronze | |
Thread Size | - | |
Body Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $3.72900 | $37.29 |
25 | $3.49680 | $87.42 |
50 | $3.32900 | $166.45 |
100 | $3.17010 | $317.01 |
250 | $2.97144 | $742.86 |
500 | $2.82934 | $1,414.67 |
1,000 | $2.69417 | $2,694.17 |
2,500 | $2.52538 | $6,313.45 |