31-00001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31-00001

DigiKey Part Number
839-31-00001-ND
Manufacturer
Manufacturer Product Number
31-00001
Description
CBL COIL SHLD 2C 18AWG 2230MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Conductor Round - Coiled Cable Black 18 AWG Braid 7.32' (2.23m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
65/0.0051"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.228" (5.79mm)
Shield Type
Braid
Length
7.32' (2.23m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
280$179.71093$50,319.06