30-03391
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03391

DigiKey Part Number
839-30-03391-ND
839-30-03391-DS-ND
Manufacturer
Manufacturer Product Number
30-03391
Description
CABLE 4COND 26AWG BLACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 26 AWG Spiral
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/0.0039"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Shield Type
Spiral
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,333
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$50.05000$50.05
2$47.66500$95.33
3$46.32000$138.96
5$44.68400$223.42
7$43.64143$305.49
10$42.55100$425.51
25$39.85920$996.48
50$37.92320$1,896.16
100$36.06690$3,606.69
Spool
QuantityUnit PriceExt Price
153$26.99288$4,129.91
306$25.65775$7,851.27
459$24.90190$11,429.97
765$23.97524$18,341.06
1,071$23.37995$25,039.93
1,530$22.76169$34,825.39
Manufacturers Standard Package