
30-03222 | |
---|---|
DigiKey Part Number | 839-30-03222-ND 839-30-03222-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03222 |
Description | CBL 5COND 20AWG BLK SHLD METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 20 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 105/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 65% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.78000 | $71.78 |
2 | $68.36500 | $136.73 |
3 | $66.43333 | $199.30 |
5 | $64.07800 | $320.39 |
7 | $62.57429 | $438.02 |
10 | $61.00700 | $610.07 |
25 | $57.13680 | $1,428.42 |
50 | $54.35100 | $2,717.55 |
100 | $51.67880 | $5,167.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | $37.86830 | $5,793.85 |
306 | $35.98647 | $11,011.86 |
459 | $34.92144 | $16,028.94 |
765 | $33.61507 | $25,715.53 |
1,071 | $32.77581 | $35,102.89 |
1,530 | $31.90406 | $48,813.21 |