
30-03205 | |
---|---|
DigiKey Part Number | 839-30-03205-ND 839-30-03205-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03205 |
Description | CBL 2COND 28AWG BLK SHLD METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.154" (3.91mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 65% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.29000 | $25.29 |
2 | $24.06000 | $48.12 |
3 | $23.40000 | $70.20 |
5 | $22.58000 | $112.90 |
7 | $22.04000 | $154.28 |
10 | $21.49600 | $214.96 |
25 | $20.14640 | $503.66 |
50 | $19.17600 | $958.80 |
100 | $18.24480 | $1,824.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | $12.56608 | $1,922.61 |
306 | $11.95049 | $3,656.85 |
459 | $11.60203 | $5,325.33 |
765 | $11.17501 | $8,548.88 |
1,071 | $10.90070 | $11,674.65 |
1,530 | $10.61580 | $16,242.17 |
3,825 | $9.91090 | $37,909.19 |
7,650 | $9.54528 | $73,021.39 |