
30-03152 | |
---|---|
DigiKey Part Number | 839-30-03152-ND 839-30-03152-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03152 |
Description | CABLE 2COND 14AWG BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/0.0100" | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21516 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.41000 | $56.41 |
2 | $53.78000 | $107.56 |
3 | $52.25000 | $156.75 |
5 | $50.41600 | $252.08 |
7 | $49.23143 | $344.62 |
10 | $48.00200 | $480.02 |
25 | $44.96000 | $1,124.00 |
50 | $42.77440 | $2,138.72 |
100 | $40.67730 | $4,067.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | $25.13745 | $3,846.03 |
306 | $23.91441 | $7,317.81 |