
30-03073 | |
---|---|
DigiKey Part Number | 839-30-03073-ND 839-30-03073-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03073 |
Description | CABLE 3COND 28AWG BLACK TPU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.173" (4.39mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21765 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.13000 | $25.13 |
2 | $23.97500 | $47.95 |
3 | $23.29333 | $69.88 |
5 | $22.48200 | $112.41 |
7 | $21.95857 | $153.71 |
10 | $21.40600 | $214.06 |
25 | $20.06440 | $501.61 |
50 | $19.09560 | $954.78 |
100 | $18.16850 | $1,816.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | $12.43993 | $1,903.31 |
306 | $11.83082 | $3,620.23 |
459 | $11.48593 | $5,272.04 |
765 | $11.06306 | $8,463.24 |
1,071 | $10.79160 | $11,557.80 |
1,530 | $10.50959 | $16,079.67 |
3,825 | $9.81190 | $37,530.52 |
7,650 | $9.44265 | $72,236.27 |