
30-03071 | |
---|---|
DigiKey Part Number | 839-30-03071-ND 839-30-03071-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03071 |
Description | CABLE 3COND 24AWG BLACK TPU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21765 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.36000 | $31.36 |
2 | $29.92500 | $59.85 |
3 | $29.08667 | $87.26 |
5 | $28.05400 | $140.27 |
7 | $27.40143 | $191.81 |
10 | $26.71300 | $267.13 |
25 | $25.03200 | $625.80 |
50 | $23.82340 | $1,191.17 |
100 | $22.66350 | $2,266.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | $15.85281 | $2,425.48 |
306 | $15.07399 | $4,612.64 |
459 | $14.63322 | $6,716.65 |
765 | $14.09297 | $10,781.12 |
1,071 | $13.74583 | $14,721.78 |
1,530 | $13.38534 | $20,479.57 |
3,825 | $12.49323 | $47,786.60 |