
30-02599 | |
---|---|
DigiKey Part Number | 839-30-02599-ND |
Manufacturer | |
Manufacturer Product Number | 30-02599 |
Description | HOOK-UP STRND 28AWG GRAY 1000.7' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/0.0050" Gray 300V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.041" (1.04mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,261.62000 | $1,261.62 |
2 | $1,200.36500 | $2,400.73 |
3 | $1,165.66000 | $3,496.98 |
5 | $1,123.18200 | $5,615.91 |
7 | $1,095.89857 | $7,671.29 |
10 | $1,067.55300 | $10,675.53 |
25 | $997.46240 | $24,936.56 |
50 | $946.90240 | $47,345.12 |




