
30-02551 | |
---|---|
DigiKey Part Number | 839-30-02551-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-02551 |
Description | HOOK-UP STRND 20AWG RED 3.28' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/0.0075" Red 300V 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0075" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 3.28' (1.00m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Spool Size | 1000.7' (305.0m) | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.30000 | $19.30 |
5 | $15.81400 | $79.07 |
10 | $12.30000 | $123.00 |