
30-02354 | |
---|---|
DigiKey Part Number | 839-30-02354-ND 839-30-02354-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02354 |
Description | CBL 4CON 24AWG BLK TPU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 24 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.173" (4.39mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.70000 | $37.70 |
2 | $35.97500 | $71.95 |
3 | $34.96000 | $104.88 |
5 | $33.71800 | $168.59 |
7 | $32.92857 | $230.50 |
10 | $32.11300 | $321.13 |
25 | $30.08640 | $752.16 |
50 | $28.62920 | $1,431.46 |
100 | $27.23310 | $2,723.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | $20.86784 | $3,192.78 |
306 | $19.83886 | $6,070.69 |
459 | $19.25643 | $8,838.70 |
765 | $18.54267 | $14,185.14 |
1,071 | $18.08403 | $19,368.00 |
1,530 | $17.60776 | $26,939.87 |
3,825 | $16.44528 | $62,903.20 |