
30-02066 | |
|---|---|
DigiKey Part Number | 839-30-02066-152-ND |
Manufacturer | |
Manufacturer Product Number | 30-02066 |
Description | HOOK-UP SOLID 18AWG BLUE 498.7' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Blue 600V 498.7' (152.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.071" (1.80mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Part Status Discontinued at DigiKey | Length 498.7' (152.0m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand Solid | Jacket Color |
Conductor Material | Ratings UL Style 11028 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,596.78000 | $1,596.78 |






