30-02043
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02043

DigiKey Part Number
839-30-02043-ND
839-30-02043-DS-ND
Manufacturer
Manufacturer Product Number
30-02043
Description
CABLE 10COND 28AWG BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 10 Conductor Multi-Conductor Cable Black 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/0.0047"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.209" (5.31mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,206
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$70.30000$70.30
2$67.01000$134.02
3$65.11667$195.35
5$62.81000$314.05
7$61.34000$429.38
10$59.79700$597.97
25$56.00720$1,400.18
50$53.27760$2,663.88
100$50.65890$5,065.89
Spool
QuantityUnit PriceExt Price
153$37.40235$5,722.56
306$35.54422$10,876.53
459$34.49207$15,831.86
765$33.20241$25,399.84
1,071$32.37367$34,672.20
1,530$31.51263$48,214.32
Manufacturers Standard Package
Alternate Length
CABLE 10COND 28AWG BLACK 5M
In-Stock: 10
Unit Price: $386.74000
CABLE 10COND 28AWG BLACK 1M
In-Stock: 59
Unit Price: $79.03000
CABLE 10COND 28AWG BLACK 30M
In-Stock: 3
Unit Price: $1,508.68000