30-01991
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01991

DigiKey Part Number
839-30-01991-ND
839-30-01991-DS-ND
Manufacturer
Manufacturer Product Number
30-01991
Description
CABLE 4COND 20AWG BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
26/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.209" (5.31mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0102" (0.260mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,825
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$74.17000$74.17
2$70.63000$141.26
3$68.65333$205.96
5$66.21800$331.09
7$64.65714$452.60
10$63.04100$630.41
25$59.04000$1,476.00
50$56.16040$2,808.02
100$53.39850$5,339.85
Spool
QuantityUnit PriceExt Price
153$39.56902$6,054.06
306$37.60167$11,506.11
459$36.48767$16,747.84
765$35.12201$26,868.34
1,071$34.24443$36,675.78
1,530$33.33293$50,999.38
Manufacturers Standard Package
Alternate Length
CABLE 4COND 20AWG BLACK 30M
In-Stock: 0
Unit Price: $1,593.06000
CABLE 4COND 20AWG BLACK 1M
In-Stock: 54
Unit Price: $83.31000
CABLE 4COND 20AWG BLACK 5M
In-Stock: 8
Unit Price: $408.22000