30-01884
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01884

DigiKey Part Number
839-30-01884-ND
839-30-01884-DS-ND
Manufacturer
Manufacturer Product Number
30-01884
Description
CABLE 10COND 22AWG BLACK SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 10 Conductor Multi-Conductor Cable Black 22 AWG Spiral
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
19/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.260" (6.60mm)
Shield Type
Spiral
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0276" (0.700mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$112.08000$112.08
2$106.70000$213.40
3$103.70333$311.11
5$100.02600$500.13
7$97.65286$683.57
10$95.19800$951.98
25$89.13520$2,228.38
50$84.76540$4,238.27
100$80.57540$8,057.54
Spool
QuantityUnit PriceExt Price
153$49.36902$7,553.46
306$49.36850$15,106.76
Manufacturers Standard Package
Alternate Length
CABLE 10COND 22AWG BLK SHLD 1M
In-Stock: 74
Unit Price: $128.91000
CABLE 10COND 22AWG BLK SHLD 30M
In-Stock: 3
Unit Price: $2,489.58000
CABLE 10COND 22AWG BLK SHLD 5M
In-Stock: 3
Unit Price: $636.52000