30-01741
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01741

DigiKey Part Number
839-30-01741-ND
Manufacturer
Manufacturer Product Number
30-01741
Description
HOOK-UP STRND 18AWG BROWN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 41/0.0063" Brown 600V 1000.7' (305.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,525$5.97600$9,113.40
Alternate Length
HOOK-UP STRND 18AWG BROWN 498.7'
In-Stock: 2
Unit Price: $2,222.31000
HOOK-UP STRND 18AWG BROWN 98.43'
In-Stock: 4
Unit Price: $455.64000
HOOK-UP STRND 18AWG BROWN 3.28'
In-Stock: 22
Unit Price: $17.37000
HOOK-UP STRND 18AWG BROWN 16.4'
In-Stock: 1
Unit Price: $78.53000