30-01653
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01653

DigiKey Part Number
839-30-01653-ND
839-30-01653-DS-ND
Manufacturer
Manufacturer Product Number
30-01653
Description
CABLE 3COND 28AWG BLACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.169" (4.29mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,026
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$17.98000$17.98
2$17.12000$34.24
3$16.64000$49.92
5$16.06000$80.30
7$15.68286$109.78
10$15.29700$152.97
25$14.33960$358.49
50$13.64840$682.42
100$12.98820$1,298.82
Spool
QuantityUnit PriceExt Price
153$8.48092$1,297.58
306$8.06719$2,468.56
459$7.83318$3,595.43
765$7.54629$5,772.91
1,071$7.36207$7,884.78
1,530$7.17078$10,971.29
3,825$6.69749$25,617.90
7,650$6.35600$48,623.40
Manufacturers Standard Package