
30-01642 | |
---|---|
DigiKey Part Number | 839-30-01642-ND 839-30-01642-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01642 |
Description | CABLE 2COND 22AWG BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.193" (4.90mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.31000 | $18.31 |
2 | $17.45000 | $34.90 |
3 | $16.97000 | $50.91 |
5 | $16.37200 | $81.86 |
7 | $15.98857 | $111.92 |
10 | $15.58400 | $155.84 |
25 | $14.61240 | $365.31 |
50 | $13.90780 | $695.39 |
100 | $13.23450 | $1,323.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | $12.69216 | $1,941.90 |
306 | $12.07016 | $3,693.47 |
459 | $11.71830 | $5,378.70 |
765 | $11.28685 | $8,634.44 |
1,071 | $11.00972 | $11,791.41 |
1,530 | $10.72195 | $16,404.58 |
3,825 | $10.00991 | $38,287.91 |
7,650 | $9.64793 | $73,806.66 |