4 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01579

DigiKey Part Number
839-30-01579-30-ND
Manufacturer
Manufacturer Product Number
30-01579
Description
CABLE 4COND 24AWG BLK SHLD 30M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
98.43' (30.00m)
Packaging
Spool
Jacket Color
Black
Part Status
Discontinued at DigiKey
Ratings
UL Style 20387
Cable Type
Features
Drain Wire, Oil Resistant, UV Resistant
Number of Conductors
4
Voltage
300 V
Wire Gauge
Operating Temperature
-40°C ~ 105°C
Conductor Strand
41/0.0031"
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Diameter
0.217" (5.51mm)
Shield Coverage
100%, 65%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,244.74000$1,244.74
Manufacturers Standard Package
Alternate Length
CABLE 4COND 24AWG BLACK SHLD
In-Stock: 1437
Unit Price: $43.99000
CABLE 4COND 24AWG BLACK SHLD 5M
In-Stock: 14
Unit Price: $208.42000
CABLE 4COND 24AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: $43.33000