30-01563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01563

DigiKey Part Number
839-30-01563-30-ND
Manufacturer
Manufacturer Product Number
30-01563
Description
CABLE 2COND 24AWG BLK SHLD 30M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.193" (4.90mm)
Shield Type
Foil, Braid
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 20387
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$963.48000$963.48
Manufacturers Standard Package
Alternate Length
CABLE 2COND 24AWG BLACK SHLD
In-Stock: 1415
Unit Price: $33.25000
CABLE 2COND 24AWG BLACK SHLD 5M
In-Stock: 13
Unit Price: $161.51000
CABLE 2COND 24AWG BLACK SHLD 1M
In-Stock: 25
Unit Price: $33.91000