
30-02597 | |
---|---|
DigiKey Part Number | 839-30-02597-ND 839-30-02597-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02597 |
Description | HOOK-UP STRND 28AWG ORANGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 28 AWG Hook-Up Wire 7/0.0050" Orange 300V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.041" (1.04mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
2 | $9.81000 | $19.62 |
3 | $9.52333 | $28.57 |
5 | $9.19600 | $45.98 |
7 | $8.97286 | $62.81 |
10 | $8.75300 | $87.53 |
25 | $8.20760 | $205.19 |
50 | $7.81520 | $390.76 |
100 | $7.43920 | $743.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
305 | $4.03416 | $1,230.42 |
610 | $3.83749 | $2,340.87 |
915 | $3.72617 | $3,409.45 |
1,525 | $3.58974 | $5,474.35 |
2,135 | $3.50212 | $7,477.03 |
3,050 | $3.41114 | $10,403.98 |
7,625 | $3.18603 | $24,293.48 |
15,250 | $3.02361 | $46,110.05 |