
30-01029 | |
---|---|
DigiKey Part Number | 839-30-01029-ND |
Manufacturer | |
Manufacturer Product Number | 30-01029 |
Description | CABLE 4COND 22AWG BLK SHLD 502' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 80% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,668.18000 | $3,668.18 |
2 | $3,487.77500 | $6,975.55 |
3 | $3,385.65667 | $10,156.97 |
5 | $3,260.48200 | $16,302.41 |
7 | $3,180.06857 | $22,260.48 |
10 | $3,096.56600 | $30,965.66 |
25 | $2,889.89960 | $72,247.49 |