10 Conductor Multi-Conductor Cable Black 24 AWG Braid 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00948

DigiKey Part Number
839-30-00948-ND
839-30-00948-DS-ND
Manufacturer
Manufacturer Product Number
30-00948
Description
CABLE 10COND 24AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 10 Conductor Multi-Conductor Cable Black 24 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
502.0' (153.0m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Black
Part Status
Active
Ratings
UL Style 20280
Cable Type
Features
Drain Wire
Number of Conductors
10
Voltage
300 V
Wire Gauge
Operating Temperature
-40°C ~ 80°C
Conductor Strand
26/0.0039"
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Material
Copper, Bare
Conductor Insulation
Thermoplastic Elastomer (TPE)
Jacket (Insulation) Material
Shield Material
Copper, Bare
Jacket (Insulation) Diameter
0.264" (6.71mm)
Shield Coverage
65%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 376
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$87.48000$87.48
5$78.07200$390.36
10$74.32200$743.22
25$69.60320$1,740.08
50$66.20440$3,310.22
100$62.94300$6,294.30
Spool
QuantityUnit PriceExt Price
153$43.58843$6,669.03
306$42.06990$12,873.39
Manufacturers Standard Package
Alternate Length
CABLE 10COND 24AWG BLK SHLD 30M
In-Stock: 5
Unit Price: $1,801.25000
CABLE 10COND 24AWG BLK SHLD 5M
In-Stock: 7
Unit Price: $454.40000
CABLE 10COND 24AWG BLK SHLD 1M
In-Stock: 69
Unit Price: $92.49000