
30-00927 | |
---|---|
DigiKey Part Number | 839-30-00927-ND 839-30-00927-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00927 |
Description | CABLE 6COND 22AWG BLK SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 22 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 26/0.005" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0327" (0.831mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.03000 | $79.03 |
2 | $75.28000 | $150.56 |
3 | $73.18333 | $219.55 |
5 | $70.58200 | $352.91 |
7 | $68.92571 | $482.48 |
10 | $67.19000 | $671.90 |
25 | $62.92880 | $1,573.22 |
50 | $59.85660 | $2,992.83 |
100 | $56.91030 | $5,691.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | $41.33000 | $6,323.49 |
306 | $39.27389 | $12,017.81 |
459 | $38.10967 | $17,492.34 |
765 | $36.68222 | $28,061.90 |
1,071 | $35.76515 | $38,304.48 |
1,530 | $34.81248 | $53,263.09 |