30-00923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00923

DigiKey Part Number
30-00923-5-ND
Manufacturer
Manufacturer Product Number
30-00923
Description
CABLE 5COND 24AWG BLACK SHLD 5M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 24 AWG Braid 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
26/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.201" (5.11mm)
Shield Type
Braid
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$370.36000$370.36
5$303.02000$1,515.10
Manufacturers Standard Package
Alternate Length
CABLE 5COND 24AWG BLK SHLD METER
In-Stock: 1938
Unit Price: $67.42000
CABLE 5COND 24AWG BLK SHLD 30M
In-Stock: 3
Unit Price: $2,247.58000
CABLE 5COND 24AWG BLACK SHLD 1M
In-Stock: 243
Unit Price: $75.73000