



30-00458 | |
---|---|
DigiKey Part Number | T1373-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-00458 |
Description | CABLE 3COND 26AWG WHITE SHLD 30M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 26 AWG Spiral 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 26/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | Spiral | |
Length | 98.43' (30.00m) | |
Jacket Color | White | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,079.63000 | $1,079.63 |
5 | $883.31000 | $4,416.55 |
10 | $687.01800 | $6,870.18 |