30-00453 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Tensility International Corp
In Stock: 153
Unit Price: $13.22876
Datasheet

MFR Recommended


Tensility International Corp
In Stock: 0
Unit Price: $8.92887
Datasheet
30-00453
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-00453
What is the ISO 10993 Test
Compare 2 and 10 Conductor Biocompatible Wire

30-00453

DigiKey Part Number
T1314-1-ND
Manufacturer
Manufacturer Product Number
30-00453
Description
CABLE 3COND 32AWG GRAY SHLD 1M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 32 AWG Spiral 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.099" (2.51mm)
Shield Type
Spiral
Length
3.28' (1.00m)
Jacket Color
Gray
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$28.24000$28.24
5$23.11600$115.58
10$17.97000$179.70
Manufacturers Standard Package
Alternate Length
CABLE 3COND 32AWG GRAY SHLD
In-Stock: 153
Unit Price: $13.22876
CABLE 3COND 32AWG GRAY SHLD 30M
In-Stock: 0
Unit Price: $792.33000
CABLE 3COND 32AWG GRAY SHLD 5M
In-Stock: 0
Unit Price: $133.03000