30-00452
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-00452
What is the ISO 10993 Test
Compare 2 and 10 Conductor Biocompatible Wire

30-00452

DigiKey Part Number
T1372-5-ND
Manufacturer
Manufacturer Product Number
30-00452
Description
CABLE 4COND 24AWG WHITE SHLD 5M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 24 AWG Spiral 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
41/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Shield Type
Spiral
Length
16.40' (5.00m)
Jacket Color
White
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$237.74000$237.74
5$194.49000$972.45
10$151.27100$1,512.71
Manufacturers Standard Package
Alternate Length
CABLE 4COND 24AWG WHITE SHLD
In-Stock: 0
Unit Price: $16.80571
CABLE 4COND 24AWG WHITE SHLD 1M
In-Stock: 54
Unit Price: $49.23000
CABLE 4COND 24AWG WHITE SHLD 30M
In-Stock: 2
Unit Price: $1,410.55000