
30-00351 | |
---|---|
DigiKey Part Number | 839-30-00351-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00351 |
Description | CABLE 2COND 18AWG WHITE METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 18 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | White | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.25000 | $27.25 |
2 | $25.97000 | $51.94 |
3 | $25.27333 | $75.82 |
5 | $24.36600 | $121.83 |
7 | $23.80286 | $166.62 |
10 | $23.21400 | $232.14 |
25 | $21.75560 | $543.89 |
50 | $20.70340 | $1,035.17 |
100 | $19.69750 | $1,969.75 |




