30-00446 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Tensility International Corp
In Stock: 0
Unit Price: $12.38835
Datasheet

MFR Recommended


Tensility International Corp
In Stock: 0
Unit Price: $9.14441
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: $12.14059
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: $8.92887
Datasheet
30-00446
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-00446
What is the ISO 10993 Test
Compare 2 and 10 Conductor Biocompatible Wire

30-00446

DigiKey Part Number
T1311-30-ND
Manufacturer
Manufacturer Product Number
30-00446
Description
CABLE 4COND 32AWG WHITE SHLD 30M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 32 AWG Spiral 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.099" (2.51mm)
Shield Type
Spiral
Length
98.43' (30.00m)
Jacket Color
White
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$806.74000$806.74
Manufacturers Standard Package
Alternate Length
CABLE 4COND 32AWG WHITE SHLD
In-Stock: 0
Unit Price: $12.38835
CABLE 4COND 32AWG WHITE SHLD 5M
In-Stock: 0
Unit Price: $135.42000
CABLE 4COND 32AWG WHITE SHLD 1M
In-Stock: 0
Unit Price: $28.65000