2 Conductor Multi-Conductor Cable White 26 AWG 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable White 26 AWG 3.28' (1.00m)
Visualize Tensility 91 Shore A UL 2464 Wire

30-00408

DigiKey Part Number
T1304-1-ND
Manufacturer
Manufacturer Product Number
30-00408
Description
CABLE 2COND 26AWG WHITE 1M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 26 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.106" (2.69mm)
Packaging
Bulk
Length
3.28' (1.00m)
Part Status
Discontinued at DigiKey
Jacket Color
White
Cable Type
Ratings
UL Style 2468
Number of Conductors
2
Voltage
300 V
Wire Gauge
Operating Temperature
-10°C ~ 80°C
Conductor Strand
7/34
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 26AWG WHITE
In-Stock: 4333
Unit Price: $12.91000
CABLE 2COND 26AWG WHITE 152M
In-Stock: 3
Unit Price: $1,442.38000
CABLE 2COND 26AWG WHITE 30M
In-Stock: 0
Unit Price:
CABLE 2COND 26AWG WHITE 5M
In-Stock: 0
Unit Price: