



30-00394 | |
---|---|
DigiKey Part Number | 839-30-00394-ND |
Manufacturer | |
Manufacturer Product Number | 30-00394 |
Description | CABLE 4COND 26AWG GRAY 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 26 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.167" (4.24mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,473.88000 | $2,473.88 |
2 | $2,352.79000 | $4,705.58 |
3 | $2,284.27000 | $6,852.81 |
5 | $2,200.28200 | $11,001.41 |
7 | $2,146.33000 | $15,024.31 |
10 | $2,090.29400 | $20,902.94 |
25 | $1,951.67560 | $48,791.89 |




