30-00337
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-00337
Compare Tensility Tinned and Bare Copper UL 1185 Wire
Visualize Tensility 91 Shore A UL 2464 Wire

30-00337

DigiKey Part Number
T1250-152-ND
Manufacturer
Manufacturer Product Number
30-00337
Description
HOOK-UP STRND 18AWG CLEAR 498.7'
Customer Reference
Detailed Description
18 AWG Hook-Up, Shielded Wire 41/34 Clear 300V 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
41/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.134" (3.40mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
498.7' (152.0m)
Voltage
300V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
UL Style 1185
Features
Suspension Wire
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$2,101.55000$2,101.55
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 18AWG CLR 1000.7'
In-Stock: 7
Unit Price: $3,447.48000
HOOK-UP STRND 18AWG CLEAR 98.43'
In-Stock: 5
Unit Price: $652.63000
HOOK-UP STRND 18AWG CLEAR 16.40'
In-Stock: 13
Unit Price: $111.38000
HOOK-UP STRND 18AWG CLEAR 3.28'
In-Stock: 5
Unit Price: $23.96000