
30-00008 | |
|---|---|
DigiKey Part Number | T1243-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-00008 |
Description | CABLE 2COND 22AWG BLACK 1M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 22 AWG 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.134" (3.40mm) |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Discontinued at DigiKey | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Usage Audio-Video, Home |
Conductor Material Copper, Bare | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.39000 | $20.39 |
| 5 | $16.65600 | $83.28 |
| 10 | $12.95700 | $129.57 |


