30-00005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00005

DigiKey Part Number
T1240-31-ND
Manufacturer
Manufacturer Product Number
30-00005
Description
CABLE 2COND 24AWG BLK SHLD 31M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 24 AWG Spiral 101.7' (31.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
11/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.146" (3.71mm)
Shield Type
Spiral
Length
101.7' (31.0m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-
Usage
Audio-Video, Home
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
Copper, Bare
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$489.06000$489.06
5$400.14200$2,000.71
Manufacturers Standard Package
Alternate Length
CABLE 2COND 24AWG BLK SHLD 1000'
In-Stock: 0
Unit Price: $2,297.55000
CABLE 2COND 24AWG BLK SHLD 152M
In-Stock: 0
Unit Price: $2,176.95000
CABLE 2COND 24AWG BLK SHLD 30M
In-Stock: 0
Unit Price: $675.44000
CABLE 2COND 24AWG BLACK SHLD 5M
In-Stock: 8
Unit Price: $115.17000
CABLE 2COND 24AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: $24.70000