16-00146
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-00146

DigiKey Part Number
839-16-00146-ND
Manufacturer
Manufacturer Product Number
16-00146
Description
AC/DC WALL MOUNT ADAPTER 12V 18W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
16-00146 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
12V
Current - Output (Max)
1.5A
Power (Watts)
18 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 45°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.50" L x 1.63" W x 1.18" H (63.5mm x 41.5mm x 30.0mm)
Approval Agency
cULus, FCC
Weight
0.216 lb (97.98 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$79.36000$79.36
5$72.96800$364.84
10$70.38400$703.84
25$67.10400$1,677.60
50$64.72160$3,236.08
120$61.83675$7,420.41
360$58.39667$21,022.80
600$56.86268$34,117.61
Manufacturers Standard Package