
16-00135 | |
|---|---|
DigiKey Part Number | 839-16-00135-ND |
Manufacturer | |
Manufacturer Product Number | 16-00135 |
Description | AC/DC WALL MOUNT ADAPTER 9V 18W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | 16-00135 Models |
Category | Polarization Positive Center |
Manufacturer Tensility International Corp | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 45°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 2.50" L x 1.63" W x 1.18" H (63.5mm x 41.5mm x 30.0mm) |
Voltage - Output 9V | Approval Agency cULus, FCC |
Current - Output (Max) 2A | Weight 0.216 lb (97.98 g) |
Power (Watts) 18 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.65000 | $86.65 |
| 5 | $79.65000 | $398.25 |
| 10 | $76.82200 | $768.22 |
| 25 | $73.24360 | $1,831.09 |
| 50 | $70.64400 | $3,532.20 |
| 120 | $67.49442 | $8,099.33 |
| 360 | $63.74014 | $22,946.45 |
| 600 | $62.06602 | $37,239.61 |


