New Product
LED Panel Indicator Yellow Diffused 40° 5V ~ 30V 20mA Wire Leads - 5.433" (138.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-00016

DigiKey Part Number
839-12-00016-ND
Manufacturer
Manufacturer Product Number
12-00016
Description
LED PNL IND YELLOW IP68 3MM LEAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 40° 5V ~ 30V 20mA Wire Leads - 5.433" (138.00mm)
Datasheet
 Datasheet
EDA/CAD Models
12-00016 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Shape
Round
Manufacturer
Tensility International Corp
Panel Cutout Dimensions
0.32" (8.10mm)
Packaging
Bulk
Lens Size
3.00mm Dia
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
600mcd
Lamp Color
Yellow
Wavelength - Peak
590nm
Lens Color
Yellow
Viewing Angle
40°
Lens Transparency
Diffused
Termination Style
Wire Leads - 5.433" (138.00mm)
Ratings
DC
Ingress Protection
IP68
Voltage
5V ~ 30V
Base Product Number
Current
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 296
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$60.18000$60.18
10$45.45700$454.57
100$36.82990$3,682.99
500$33.06506$16,532.53
1,000$31.84212$31,842.12
2,000$30.80827$61,616.54
Manufacturers Standard Package