
11-00127 | |
---|---|
DigiKey Part Number | 839-11-00127-ND |
Manufacturer | |
Manufacturer Product Number | 11-00127 |
Description | CORD 14AWG NEMA5-15P - C13 6.56' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
EDA/CAD Models | 11-00127 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.65000 | $75.65 |
10 | $64.32500 | $643.25 |
25 | $60.29120 | $1,507.28 |
60 | $56.67733 | $3,400.64 |
120 | $53.97242 | $6,476.69 |
300 | $50.59497 | $15,178.49 |
540 | $48.54120 | $26,212.25 |
1,020 | $46.41347 | $47,341.74 |