
10-06482 | |
|---|---|
DigiKey Part Number | 839-10-06482-ND |
Manufacturer | |
Manufacturer Product Number | 10-06482 |
Description | CBL ASSY CIRC 4P M TO WIRE 3.28' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Tensility International Corp | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation Keyed | Usage Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.60000 | $90.60 |
| 10 | $77.02700 | $770.27 |
| 25 | $72.19800 | $1,804.95 |
| 70 | $67.13914 | $4,699.74 |
| 140 | $63.93450 | $8,950.83 |
| 280 | $60.88489 | $17,047.77 |
| 560 | $57.98154 | $32,469.66 |
| 1,050 | $55.46921 | $58,242.67 |

